Part Details for PH2-26-TB by Adam Technologies Inc
Overview of PH2-26-TB by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH2-26-TB
PH2-26-TB CAD Models
PH2-26-TB Part Data Attributes:
|
PH2-26-TB
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PH2-26-TB
Adam Technologies Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for PH2-26-TB
This table gives cross-reference parts and alternative options found for PH2-26-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH2-26-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-146135-2 | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | PH2-26-TB vs 6-146135-2 |
6-146427-3 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | PH2-26-TB vs 6-146427-3 |
PH2-26-SGB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | PH2-26-TB vs PH2-26-SGB |
6-103233-2 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | PH2-26-TB vs 6-103233-2 |
2-2324584-6 | Board Connector, 26 Contact(s), 2 Row(s), Male, Crimp Terminal, White Insulator, Receptacle | TE Connectivity | PH2-26-TB vs 2-2324584-6 |
1-2339471-3 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | PH2-26-TB vs 1-2339471-3 |
6-87579-0 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | PH2-26-TB vs 6-87579-0 |
1-215447-3 | 2X13P MOD2 STIFTLEI | TE Connectivity | PH2-26-TB vs 1-215447-3 |
6-87543-3 | 26 MODII HDR DRST UNSHRD .100 | TE Connectivity | PH2-26-TB vs 6-87543-3 |
6-103542-2 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | PH2-26-TB vs 6-103542-2 |