Part Details for PH5S10-140GAB1.9/1.2-U by AMtek Semiconductors Co Ltd
Overview of PH5S10-140GAB1.9/1.2-U by AMtek Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH5S10-140GAB1.9/1.2-U
PH5S10-140GAB1.9/1.2-U CAD Models
PH5S10-140GAB1.9/1.2-U Part Data Attributes
|
PH5S10-140GAB1.9/1.2-U
AMtek Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PH5S10-140GAB1.9/1.2-U
AMtek Semiconductors Co Ltd
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMTEK SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.05 inch | |
Body Depth | 0.039 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for PH5S10-140GAB1.9/1.2-U
This table gives cross-reference parts and alternative options found for PH5S10-140GAB1.9/1.2-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH5S10-140GAB1.9/1.2-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51008-03611-004 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Aces Electronics Co Ltd | PH5S10-140GAB1.9/1.2-U vs 51008-03611-004 |
2812-40-R-30-6.0-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | PH5S10-140GAB1.9/1.2-U vs 2812-40-R-30-6.0-0 |
800-V3-033-65-001101 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | PH5S10-140GAB1.9/1.2-U vs 800-V3-033-65-001101 |
PH5S10-140TEB1.9/1.2-U | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | PH5S10-140GAB1.9/1.2-U vs PH5S10-140TEB1.9/1.2-U |
STL12-B03-VGT-40U | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | PH5S10-140GAB1.9/1.2-U vs STL12-B03-VGT-40U |
800-10-033-66-001101 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator | PRECI-DIP SSA | PH5S10-140GAB1.9/1.2-U vs 800-10-033-66-001101 |
BB8-P-36-G | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | PH5S10-140GAB1.9/1.2-U vs BB8-P-36-G |
555119-1 | 36 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | PH5S10-140GAB1.9/1.2-U vs 555119-1 |
STL32-33STU | Board Connector, 33 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | PH5S10-140GAB1.9/1.2-U vs STL32-33STU |
PH5S10-140GDB1.9/1.2-U | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | PH5S10-140GAB1.9/1.2-U vs PH5S10-140GDB1.9/1.2-U |