Part Details for PH868C12 by Fuji Electric Co Ltd
Overview of PH868C12 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH868C12
PH868C12 CAD Models
PH868C12 Part Data Attributes
|
PH868C12
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PH868C12
Fuji Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 120V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | TO-247 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PH868C12
This table gives cross-reference parts and alternative options found for PH868C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH868C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP868C12R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 120V V(RRM), Silicon, EPOXY RESIN PACK-3 | Fuji Electric Co Ltd | PH868C12 vs TP868C12R |