Diodes
PH868C15
Fuji Electric Co Ltd
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3

Overview of PH868C15 by Fuji Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PH868C15 by Fuji Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PH868C15 by Fuji Electric Co Ltd

PH868C15
Fuji Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJI ELECTRIC CO LTD
Part Package Code
TO-247
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
HIGH VOLTAGE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
225 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. PH868C15
    Fuji Electric Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3
    VS

Alternate Parts for PH868C15

This table gives cross-reference parts and alternative options found for PH868C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH868C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP868C15R Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, PLASTIC, T-PACK-3 Fuji Electric Co Ltd PH868C15 vs TP868C15R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PH868C15 by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PH868C15 by Fuji Electric Co Ltd

Select Manufacturer
Which Manufacturer of PH868C15 would you like to use for your alert(s)?
  • Please alert me when PH868C15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PH868C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PH868C15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PH868C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PH868C15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PH868C15 by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: