Part Details for PH9494.050NLT by Pulse Electronics Corporation
Overview of PH9494.050NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PH9494.050NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9892
|
Newark | Current Sens Transformer, 630Uh, Smt, Turns Ratio:50:1, Inductance:630Μh, Primary Current:30A, Et Constant:-, Frequency Range:-, Dc Resistance Secondary:0.6Ohm, Dc Resistance Primary:350Μohm, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics PH9494.050NLT Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.4100 | Buy Now |
DISTI #
65AK0744
|
Newark | Current Sens Transformer, 630Uh, Smt, Turns Ratio:50:1, Inductance:630Μh, Primary Current:30A, Et Constant:-, Frequency Range:-, Dc Resistance Secondary:0.6Ohm, Dc Resistance Primary:350Μohm, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics PH9494.050NLT Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8800 | Buy Now |
DISTI #
553-PH9494.050NLTCT-ND
|
DigiKey | CURR SENSE XFMR 50:1 30A SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1003 In Stock |
|
$1.3831 / $2.6300 | Buy Now |
DISTI #
PH9494.050NLT
|
Avnet Americas | CURRENT SENSE EE8 SM - Tape and Reel (Alt: PH9494.050NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1050 / $1.2567 | Buy Now |
DISTI #
673-PH9494.050NLT
|
Mouser Electronics | Current Transformers 0.63mH 2250Vdc 30A DCR= 0.35mOhms RoHS: Compliant | 7 |
|
$1.3300 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 450 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | PH9494.XXXNLT EE8 SMD Platform, Up to 30A RoHS: Compliant | 0 |
|
$1.1000 / $1.3800 | Buy Now |
DISTI #
000000000005740736
|
Sager | Current Transformers 0.63mH 2250Vdc 30A DCR= 0.35mOhms Min Qty: 1800 | 0 |
|
$1.1400 | Buy Now |
Part Details for PH9494.050NLT
PH9494.050NLT CAD Models
PH9494.050NLT Part Data Attributes
|
PH9494.050NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9494.050NLT
Pulse Electronics Corporation
Current Sense Transformer, 30A, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | LENGTH DIM INCLUDES TERMINAL ALSO | |
Height | 7.2 mm | |
Length | 12.8 mm | |
Load Resistance | 0.6 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Peak Primary Current | 30 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 630 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 9.7 mm |