Part Details for PHA012-PA3501GFE by MMT Corp
Overview of PHA012-PA3501GFE by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHA012-PA3501GFE
PHA012-PA3501GFE CAD Models
PHA012-PA3501GFE Part Data Attributes:
|
PHA012-PA3501GFE
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
PHA012-PA3501GFE
MMT Corp
Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.272 inch | |
Body Length | 3.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.49 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 35 |
Alternate Parts for PHA012-PA3501GFE
This table gives cross-reference parts and alternative options found for PHA012-PA3501GFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHA012-PA3501GFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHA013-PA3501GFA | Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | PHA012-PA3501GFE vs PHA013-PA3501GFA |
PHA010-PA3501GFA | Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | PHA012-PA3501GFE vs PHA010-PA3501GFA |
PHA021-PA3501GFE | Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | PHA012-PA3501GFE vs PHA021-PA3501GFE |
PHA011-PA3501GFE | Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | PHA012-PA3501GFE vs PHA011-PA3501GFE |
PHA021-PA3501GFA | Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | PHA012-PA3501GFE vs PHA021-PA3501GFA |
PHA013-PA3501GFE | Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | MMT Corp | PHA012-PA3501GFE vs PHA013-PA3501GFE |