Part Details for PHA019-P1503GF by MMT Corp
Overview of PHA019-P1503GF by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHA019-P1503GF
PHA019-P1503GF CAD Models
PHA019-P1503GF Part Data Attributes
|
PHA019-P1503GF
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
PHA019-P1503GF
MMT Corp
Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.295 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 |
Alternate Parts for PHA019-P1503GF
This table gives cross-reference parts and alternative options found for PHA019-P1503GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHA019-P1503GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHA018-P1503GF | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MMT Corp | PHA019-P1503GF vs PHA018-P1503GF |
PHA023-P1503GF | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MMT Corp | PHA019-P1503GF vs PHA023-P1503GF |
1137-A060-45S | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Tekcon Electronics Corp | PHA019-P1503GF vs 1137-A060-45S |
PHA025-P1503GF | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MMT Corp | PHA019-P1503GF vs PHA025-P1503GF |
1137-A058-45S | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Tekcon Electronics Corp | PHA019-P1503GF vs 1137-A058-45S |
PHA005-P1503GF | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MMT Corp | PHA019-P1503GF vs PHA005-P1503GF |
PHA014-P1503GF-750 | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MMT Corp | PHA019-P1503GF vs PHA014-P1503GF-750 |
PHA006-P1503GF | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MMT Corp | PHA019-P1503GF vs PHA006-P1503GF |
PHA008-P1503GF | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MMT Corp | PHA019-P1503GF vs PHA008-P1503GF |
PHA017-P1503GF | Board Connector, 45 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MMT Corp | PHA019-P1503GF vs PHA017-P1503GF |