Part Details for PHA2UOAG001A by C&K
Overview of PHA2UOAG001A by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHA2UOAG001A
PHA2UOAG001A CAD Models
PHA2UOAG001A Part Data Attributes
|
PHA2UOAG001A
C&K
Buy Now
Datasheet
|
Compare Parts:
PHA2UOAG001A
C&K
PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Length | 0.433 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS, INDEXED BLACK BUTTON | |
Body Breadth | 7.4 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.04 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.24 N | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for PHA2UOAG001A
This table gives cross-reference parts and alternative options found for PHA2UOAG001A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHA2UOAG001A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHA2UOAG003A | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | PHA2UOAG001A vs PHA2UOAG003A |
TL2201OAXA | Pushbutton Switch, DPDT, On-(on), Momentary, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PHA2UOAG001A vs TL2201OAXA |
TL2201OAXB | Pushbutton Switch, DPDT, On-(on), Momentary, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | PHA2UOAG001A vs TL2201OAXB |
PHA2UOAG004G | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | PHA2UOAG001A vs PHA2UOAG004G |
PHA2UOAG002A | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | PHA2UOAG001A vs PHA2UOAG002A |
PHA2UOAG003G | PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | PHA2UOAG001A vs PHA2UOAG003G |