Part Details for PHCR2512504JKB by VENKEL LTD
Overview of PHCR2512504JKB by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHCR2512504JKB
PHCR2512504JKB CAD Models
PHCR2512504JKB Part Data Attributes
|
PHCR2512504JKB
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
PHCR2512504JKB
VENKEL LTD
Fixed Resistor, 0.5W, 500000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1000 V |
Alternate Parts for PHCR2512504JKB
This table gives cross-reference parts and alternative options found for PHCR2512504JKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHCR2512504JKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHCR2512-504JKB | RESISTOR, 0.5 W, 5 %, 100 ppm, 500000 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | PHCR2512504JKB vs PHCR2512-504JKB |
PHCR2512504JKT | Fixed Resistor, 0.5W, 500000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | PHCR2512504JKB vs PHCR2512504JKT |