Part Details for PHCR5020-4814BCB by VENKEL LTD
Overview of PHCR5020-4814BCB by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHCR5020-4814BCB
PHCR5020-4814BCB CAD Models
PHCR5020-4814BCB Part Data Attributes
|
PHCR5020-4814BCB
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
PHCR5020-4814BCB
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 4810000ohm, 2500V, 0.1% +/-Tol, -50,50ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4810000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PHCR | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 2500 V |