PHE840EX6220MR25
KEMET Corporation
Description: Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED

Overview of PHE840EX6220MR25 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for PHE840EX6220MR25 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHE840EX6220MR25 by KEMET Corporation

PHE840EX6220MR25
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
SAFETY CLASS X2
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. PHE840EX6220MR25
    KEMET Corporation
    Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for PHE840EX6220MR25

This table gives cross-reference parts and alternative options found for PHE840EX6220MR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840EX6220MR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHE840EB6220MR10 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840EX6220MR25 vs PHE840EB6220MR10
MKPX1300224M15K00 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED EFC Wesco PHE840EX6220MR25 vs MKPX1300224M15K00
PHE840EB6220MR25 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840EX6220MR25 vs PHE840EB6220MR25
PHE840ED6220MR21 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840EX6220MR25 vs PHE840ED6220MR21
PHE840ED6220MR09 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840EX6220MR25 vs PHE840ED6220MR09
PHE840ED6220MR18 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840EX6220MR25 vs PHE840ED6220MR18
PHE840ED6220MR15 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840EX6220MR25 vs PHE840ED6220MR15
PHE840ED6220MR25 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840EX6220MR25 vs PHE840ED6220MR25
PHE840EB6220MR15 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840EX6220MR25 vs PHE840EB6220MR15
PHE840EX6220MR20 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840EX6220MR25 vs PHE840EX6220MR20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHE840EX6220MR25 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHE840EX6220MR25 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PHE840EX6220MR25 would you like to use for your alert(s)?
  • Please alert me when PHE840EX6220MR25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHE840EX6220MR25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHE840EX6220MR25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHE840EX6220MR25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHE840EX6220MR25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHE840EX6220MR25 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: