Part Details for PHE840MX6220MB06R17T0 by KEMET Corporation
Overview of PHE840MX6220MB06R17T0 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE840MX6220MB06R17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T3078
|
Newark | 220Nf2 80Vav |Kemet PHE840MX6220MB06R17T0 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 / $0.4450 | Buy Now |
DISTI #
399-PHE840MX6220MB06R17T0CT-ND
|
DigiKey | CAP FILM 0.22UF 20% 760VDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$0.3252 / $0.9700 | Buy Now |
DISTI #
80-PHE840MX6220MB6
|
Mouser Electronics | Safety Capacitors 280 VAC 0.22uF 20% $ RoHS: Compliant | 681 |
|
$0.3250 / $0.9600 | Buy Now |
DISTI #
PHE840MX6220MB06R17T
|
TTI | Safety Capacitors .22UF 275V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.3440 / $0.3830 | Buy Now |
DISTI #
PHE840MX6220MB06R17T0
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PHE840MX6220MB06R17T0) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PHE840MX6220MB06R17T0
PHE840MX6220MB06R17T0 CAD Models
PHE840MX6220MB06R17T0 Part Data Attributes
|
PHE840MX6220MB06R17T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MX6220MB06R17T0
KEMET Corporation
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFTEY CLASS: X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Size Code | 7130 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |