There are no models available for this part yet.
Overview of PHN1011 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
CAD Models for PHN1011 by NXP Semiconductors
Part Data Attributes for PHN1011 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
PLATIC, SO-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
25 V
|
Drain Current-Max (ID)
|
11 A
|
Drain-source On Resistance-Max
|
0.011 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
MS-012AA
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
44 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PHN1011
This table gives cross-reference parts and alternative options found for PHN1011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHN1011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS232 | Power Field-Effect Transistor, 9A I(D), 30V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Electric Co Ltd | PHN1011 vs FSS232 |
RF1S50N06 | 50A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA | Rochester Electronics LLC | PHN1011 vs RF1S50N06 |
2SK2442 | Power Field-Effect Transistor, 7A I(D), 30V, 0.048ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET | SANYO Electric Co Ltd | PHN1011 vs 2SK2442 |
2SK2556 | Power Field-Effect Transistor, 6A I(D), 30V, 0.078ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET | SANYO Electric Co Ltd | PHN1011 vs 2SK2556 |
SI4890DY-T1-E3 | Power Field-Effect Transistor, 11A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | PHN1011 vs SI4890DY-T1-E3 |
UPA1700A | 7A, 30V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, SOP-8 | Renesas Electronics Corporation | PHN1011 vs UPA1700A |
PHN1018 | TRANSISTOR 9.6 A, 25 V, 0.021 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | PHN1011 vs PHN1018 |
SI4800 | TRANSISTOR 9 A, 30 V, 0.0185 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | PHN1011 vs SI4800 |
IRF7842PBF | Small Signal Field-Effect Transistor, 18A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | PHN1011 vs IRF7842PBF |
BSO302SN | Power Field-Effect Transistor, 9.8A I(D), 30V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Infineon Technologies AG | PHN1011 vs BSO302SN |