Datasheets
packagee
PHP1-S12-S5-M-TR by:
CUI Inc

DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid

Part Details for PHP1-S12-S5-M-TR by CUI Inc

Results Overview of PHP1-S12-S5-M-TR by CUI Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Medical Imaging

PHP1-S12-S5-M-TR Information

PHP1-S12-S5-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
SN55LVDS31W Texas Instruments Quad LVDS Transmitter 16-CFP -55 to 125
SNJ55LVDS32FK Texas Instruments Quad LVDS Receiver 20-LCCC -55 to 125
V62/06677-01XE Texas Instruments Enhanced Product 10:1 Lvds Serdes Transmitter 100-660 Mbps 28-SSOP -55 to 125

Price & Stock for PHP1-S12-S5-M-TR

Part # Distributor Description Stock Price Buy
DISTI # 490-PHP1-S12-S5-M-TR
Mouser Electronics DC/DC Converters - SMD 10.8-13.2Vin 5Vout 200mA 1W Iso SMT TR RoHS: Compliant 800
  • 1 $9.6700
  • 500 $8.2700
$8.2700 / $9.6700 Buy Now
Onlinecomponents.com 1 W, 1:1 Input Voltage Range, Single Unregulated Output, 8 Pin SMT, 2,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range COO: Taiwan RoHS: Compliant Alternative Product Available
  • 125 $18.1900
  • 250 $9.6300
  • 375 $6.7800
  • 500 $6.6400
$6.6400 / $18.1900 Buy Now
DISTI # 000000000006361229
Sager Isolated DC/DC Converters - SMD 10.8-13.2Vin 5Vout 200mA 1W Iso SMT TR Min Qty: 1 0
  • 1 $8.2300
  • 10 $7.7500
  • 20 $7.4300
  • 100 $7.1300
$7.1300 / $8.2300 Buy Now
Master Electronics 1 W, 1:1 Input Voltage Range, Single Unregulated Output, 8 Pin SMT, 2,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range COO: Taiwan RoHS: Compliant Alternative Product Available
  • 125 $18.1900
  • 250 $9.6300
  • 375 $6.7800
  • 500 $6.6400
$6.6400 / $18.1900 Buy Now
Neutron USA Isolated DC/DC Converters 10.8-13.2Vin 5Vout 200mA 1W Iso SMT TR 0
  • 1 $74.7900
$74.7900 Buy Now

Part Details for PHP1-S12-S5-M-TR

PHP1-S12-S5-M-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PHP1-S12-S5-M-TR Part Data Attributes

PHP1-S12-S5-M-TR CUI Inc
Buy Now Datasheet
Compare Parts:
PHP1-S12-S5-M-TR CUI Inc DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Package Description Dma,
Reach Compliance Code Compliant
ECCN Code EAR99
Date Of Intro 2018-06-13
Analog IC - Other Type Dc-Dc Unregulated Power Supply Module
Approvals Ul
Efficiency (Main Output) 73%
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDMA-F5
Length 12.75 Mm
Line Regulation-Max 1.5%
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V
Output Voltage-Nom 5 V
Package Body Material Plastic/Epoxy
Package Code DMA
Package Shape Rectangular
Package Style Microelectronic Assembly
Ripple Voltage (Main Out) 0.03535 Vrms
Seated Height-Max 7.5 Mm
Surface Mount Yes
Technology Hybrid
Terminal Form Flat
Terminal Pitch 2.54 Mm
Terminal Position Dual
Total Power Output-Max 1 W
Trim/Adjustable Output No
Width 10.7 Mm

Alternate Parts for PHP1-S12-S5-M-TR

This table gives cross-reference parts and alternative options found for PHP1-S12-S5-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP1-S12-S5-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SBTN01M-05 Mean Well $3.2006 DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid PHP1-S12-S5-M-TR vs SBTN01M-05
PCN1-S12-S5-M CUI Inc $5.2200 DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid PHP1-S12-S5-M-TR vs PCN1-S12-S5-M
PEME1-S12-S5-S CUI Inc Check for Price DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid PHP1-S12-S5-M-TR vs PEME1-S12-S5-S
PCN1-S12-S5-S CUI Inc Check for Price DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid PHP1-S12-S5-M-TR vs PCN1-S12-S5-S
PYSE1-S12-S5-D CUI Inc Check for Price DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid PHP1-S12-S5-M-TR vs PYSE1-S12-S5-D
equivalents icon

PHP1-S12-S5-M-TR Frequently Asked Questions (FAQ)

  • CUI recommends a PCB layout with a solid ground plane, minimal trace lengths, and a decoupling capacitor (e.g., 10uF) between the input and output pins to reduce noise and ensure stable operation.

  • To ensure reliable operation in high-temperature environments, ensure proper heat sinking, keep the component away from heat sources, and consider derating the output power according to the temperature derating curve provided in the datasheet.

  • The maximum cable length for the output connector is not explicitly stated in the datasheet, but as a general rule, CUI recommends keeping the cable length as short as possible (less than 10 inches) to minimize voltage drop and ensure reliable operation.

  • Yes, the PHP1-S12-S5-M-TR can be used in a redundant or parallel configuration, but it's essential to ensure proper synchronization and ORing of the outputs to prevent damage or instability. Consult CUI's application notes or contact their support team for guidance on implementing such configurations.

  • CUI does not provide a specific MTBF value for the PHP1-S12-S5-M-TR in the datasheet. However, the module is designed to meet high-reliability standards, and CUI provides a 3-year warranty. For specific MTBF calculations, consult CUI's reliability handbook or contact their support team.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHP1-S12-S5-M-TR by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHP1-S12-S5-M-TR by CUI Inc

Select Manufacturer
Which Manufacturer of PHP1-S12-S5-M-TR would you like to use for your alert(s)?
  • Please alert me when PHP1-S12-S5-M-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHP1-S12-S5-M-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHP1-S12-S5-M-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHP1-S12-S5-M-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHP1-S12-S5-M-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHP1-S12-S5-M-TR by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: