Part Details for PHP1-S5-S12-M-TR by CUI Inc
Results Overview of PHP1-S5-S12-M-TR by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP1-S5-S12-M-TR Information
PHP1-S5-S12-M-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Price & Stock for PHP1-S5-S12-M-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-PHP1-S5-S12-M-TR
|
Mouser Electronics | DC/DC Converters - SMD 4.5-5.5Vin 12Vout 84mA 1W Iso SMT TR RoHS: Compliant | 0 |
|
$7.4400 / $7.4600 | Order Now |
|
|
Onlinecomponents.com | 1 W, 1:1 Input Voltage Range, Single Unregulated Output, 8 Pin SMT, 2,000 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 4.5 ~ 5.5 Vdc Input Range COO: Taiwan RoHS: Compliant | Alternative Product Available |
|
$6.2100 / $17.0000 | Buy Now |
|
DISTI #
PHP1-S5-S12-M-TR
|
IBS Electronics | MODULE DC-DC 5VIN 1-OUT 12V 0.084A 1W 5-PIN SMD MODULE T/R Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.5400 / $8.9740 | Buy Now |
|
DISTI #
000000000006361232
|
Sager | Isolated DC/DC Converters - SMD 4.5-5.5Vin 12Vout 84mA 1W Iso SMT TR Min Qty: 1 | 0 |
|
$6.6700 / $7.6900 | Buy Now |
|
|
Master Electronics | 1 W, 1:1 Input Voltage Range, Single Unregulated Output, 8 Pin SMT, 2,000 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 4.5 ~ 5.5 Vdc Input Range COO: Taiwan RoHS: Compliant | Alternative Product Available |
|
$6.2100 / $17.0000 | Buy Now |
|
|
Neutron USA | Isolated DC/DC Converters 4.5-5.5Vin 12Vout 84mA 1W Iso SMT TR | 0 |
|
$81.3100 | Buy Now |
Part Details for PHP1-S5-S12-M-TR
PHP1-S5-S12-M-TR CAD Models
PHP1-S5-S12-M-TR Part Data Attributes
|
|
PHP1-S5-S12-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PHP1-S5-S12-M-TR
CUI Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2018-06-13 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Approvals | Ul | |
| Efficiency (Main Output) | 76% | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDMA-F5 | |
| Length | 12.75 Mm | |
| Line Regulation-Max | 1.5% | |
| Load Regulation-Max | 10% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.084 A | |
| Output Voltage-Max | 12.6 V | |
| Output Voltage-Min | 11.4 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Ripple Voltage (Main Out) | 0.03535 Vrms | |
| Seated Height-Max | 7.5 Mm | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Terminal Form | Flat | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 10.7 Mm |
PHP1-S5-S12-M-TR Frequently Asked Questions (FAQ)
-
CUI recommends a 4-layer PCB with a solid ground plane and a separate power plane for the input and output. Keep the input and output traces as short as possible and use a common mode choke to reduce EMI.
-
CUI recommends derating the output power by 2.5% per degree Celsius above 40°C. Ensure good airflow around the module, and consider using a heat sink or thermal interface material to improve heat dissipation.
-
CUI recommends a maximum output capacitance of 10uF to prevent oscillation and ensure stable operation. Exceeding this value may cause the module to malfunction or fail.
-
Yes, but CUI recommends consulting their application notes and performing thorough testing to ensure reliable operation. Special considerations may be required for synchronization, current sharing, and fault tolerance.
-
CUI estimates an MTBF of 1.5 million hours at 40°C, calculated according to MIL-HDBK-217F. However, actual reliability may vary depending on the application, environment, and operating conditions.