Part Details for PHR-3-LE by JST Manufacturing
Overview of PHR-3-LE by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHR-3-LE
PHR-3-LE CAD Models
PHR-3-LE Part Data Attributes
|
PHR-3-LE
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PHR-3-LE
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.177 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.307 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | LIGHT BLUE | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for PHR-3-LE
This table gives cross-reference parts and alternative options found for PHR-3-LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHR-3-LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHR-3-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator | JST Manufacturing | PHR-3-LE vs PHR-3-TR |
PHR-3-P | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Purple Insulator | JST Manufacturing | PHR-3-LE vs PHR-3-P |
PHR-3-BL | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Blue Insulator | JST Manufacturing | PHR-3-LE vs PHR-3-BL |
PHR-3-FY | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking | JST Manufacturing | PHR-3-LE vs PHR-3-FY |
2CH-C-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Brown Insulator, | Adam Technologies Inc | PHR-3-LE vs 2CH-C-03 |
PHR-3-R | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator | JST Manufacturing | PHR-3-LE vs PHR-3-R |
PHR-3-H | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Gray Insulator | JST Manufacturing | PHR-3-LE vs PHR-3-H |
PHR-3-L | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking | JST Manufacturing | PHR-3-LE vs PHR-3-L |
PHR-3-D | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Orange Insulator | JST Manufacturing | PHR-3-LE vs PHR-3-D |
PHR-3-DPK | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking | JST Manufacturing | PHR-3-LE vs PHR-3-DPK |