Part Details for PHR-6-DPK by JST Manufacturing
Overview of PHR-6-DPK by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHR-6-DPK
PHR-6-DPK CAD Models
PHR-6-DPK Part Data Attributes
|
PHR-6-DPK
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PHR-6-DPK
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.177 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.543 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for PHR-6-DPK
This table gives cross-reference parts and alternative options found for PHR-6-DPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHR-6-DPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHR-6-H | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Gray Insulator | JST Manufacturing | PHR-6-DPK vs PHR-6-H |
PHR-6-LE | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking | JST Manufacturing | PHR-6-DPK vs PHR-6-LE |
PHR-6-TR | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator | JST Manufacturing | PHR-6-DPK vs PHR-6-TR |
PHR-6-N | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Brown Insulator | JST Manufacturing | PHR-6-DPK vs PHR-6-N |
PHR-6-D | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Orange Insulator | JST Manufacturing | PHR-6-DPK vs PHR-6-D |
PHR-6-M | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Green Insulator | JST Manufacturing | PHR-6-DPK vs PHR-6-M |
PHR-6-FY | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking | JST Manufacturing | PHR-6-DPK vs PHR-6-FY |