Part Details for PHS-6022-FF-NNN-79 by Midwest Microwave
Overview of PHS-6022-FF-NNN-79 by Midwest Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHS-6022-FF-NNN-79
PHS-6022-FF-NNN-79 CAD Models
PHS-6022-FF-NNN-79 Part Data Attributes
|
PHS-6022-FF-NNN-79
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
PHS-6022-FF-NNN-79
Midwest Microwave
Digitally Controlled Phase Shifter, 0MHz Min, 18000MHz Max, 60deg Max, STAINLESS STEEL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
Additional Feature | N-F, I/P POWER-MAX(PEAK)=60DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 47 dBm | |
Insertion Loss-Max | 0.93 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 60 deg | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
VSWR-Max | 1.6 |