PHS-6022-MM-TNC-79
Description: RF/Microwave Phase Shifter, 0 MHz - 18000 MHz, 60 deg RF/MICROWAVE COAXIAL MECHANICAL PH SHIFTER

Overview of PHS-6022-MM-TNC-79 by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058TNCMFRP-010 Amphenol Cables on Demand Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft
CO-058TNCMFRP-003 Amphenol Cables on Demand Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft
CO-058TNCMFRP-015 Amphenol Cables on Demand Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft

CAD Models for PHS-6022-MM-TNC-79 by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHS-6022-MM-TNC-79 by Artesyn Embedded Technologies

PHS-6022-MM-TNC-79
Artesyn Embedded Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EMERSON NETWORK POWER
Reach Compliance Code
unknown
Additional Feature
TNC-M, I/P POWER-MAX(PEAK)=60DBM
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
47 dBm
Insertion Loss-Max
0.93 dB
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Phase Shift-Max
60 deg
RF/Microwave Device Type
DIGITALLY CONTROLLED PHASE SHIFTER
VSWR-Max
1.6
Want to compare parts?
  1. PHS-6022-MM-TNC-79
    Artesyn Embedded Technologies
    RF/Microwave Phase Shifter, 0 MHz - 18000 MHz, 60 deg RF/MICROWAVE COAXIAL MECHANICAL PH SHIFTER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHS-6022-MM-TNC-79 by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHS-6022-MM-TNC-79 by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of PHS-6022-MM-TNC-79 would you like to use for your alert(s)?
  • Please alert me when PHS-6022-MM-TNC-79 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHS-6022-MM-TNC-79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHS-6022-MM-TNC-79 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHS-6022-MM-TNC-79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHS-6022-MM-TNC-79.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHS-6022-MM-TNC-79 by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: