Part Details for PHS-9901-MM-TNC-79 by Artesyn Embedded Technologies
Overview of PHS-9901-MM-TNC-79 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Part Details for PHS-9901-MM-TNC-79
PHS-9901-MM-TNC-79 CAD Models
PHS-9901-MM-TNC-79 Part Data Attributes
|
PHS-9901-MM-TNC-79
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PHS-9901-MM-TNC-79
Artesyn Embedded Technologies
RF/Microwave Phase Shifter, 1200 MHz - 1400 MHz, 55 deg RF/MICROWAVE COAXIAL MECHANICAL PH SHIFTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | TNC-M, I/P POWER-MAX(PEAK)=33DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 55 deg | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
VSWR-Max | 1.15 |
Alternate Parts for PHS-9901-MM-TNC-79
This table gives cross-reference parts and alternative options found for PHS-9901-MM-TNC-79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHS-9901-MM-TNC-79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHS-9901-MM-TNC-79 | Digitally Controlled Phase Shifter, 1200MHz Min, 1400MHz Max, 55deg Max | Midwest Microwave | PHS-9901-MM-TNC-79 vs PHS-9901-MM-TNC-79 |
PHS-9901-MM-TNC-79 | Digitally Controlled Phase Shifter, 1200MHz Min, 1400MHz Max, 55deg Max | Vertiv Inc | PHS-9901-MM-TNC-79 vs PHS-9901-MM-TNC-79 |