There are no models available for this part yet.
Overview of PHT11N06LT/T3 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
CAD Models for PHT11N06LT/T3 by Nexperia
Part Data Attributes for PHT11N06LT/T3 by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Avalanche Energy Rating (Eas)
|
60 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
55 V
|
Drain Current-Max (ID)
|
4.9 A
|
Drain-source On Resistance-Max
|
0.04 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
19 A
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PHT11N06LT/T3
This table gives cross-reference parts and alternative options found for PHT11N06LT/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT11N06LT/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHT11N06T | TRANSISTOR 4.9 A, 55 V, 0.04 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-4, FET General Purpose Power | NXP Semiconductors | PHT11N06LT/T3 vs PHT11N06T |
PHT11N06LT115 | TRANSISTOR 4.9 A, 55 V, 0.04 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | PHT11N06LT/T3 vs PHT11N06LT115 |
PHT11N06LT | Power Field-Effect Transistor | Nexperia | PHT11N06LT/T3 vs PHT11N06LT |
PHT11N06LT | TRANSISTOR 4.9 A, 55 V, 0.04 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-223, 4 PIN, FET General Purpose Power | NXP Semiconductors | PHT11N06LT/T3 vs PHT11N06LT |
934054590135 | TRANSISTOR 4.9 A, 55 V, 0.04 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | PHT11N06LT/T3 vs 934054590135 |
PHT11N06LT,135 | PHT11N06LT - N-channel TrenchMOS logic level FET SC-73 4-Pin | NXP Semiconductors | PHT11N06LT/T3 vs PHT11N06LT,135 |
PHT11N06LT/T3 | TRANSISTOR 4.9 A, 55 V, 0.04 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | PHT11N06LT/T3 vs PHT11N06LT/T3 |
PHT11N06LTT/R | TRANSISTOR 4.9 A, 55 V, 0.04 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | PHT11N06LT/T3 vs PHT11N06LTT/R |