-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHT4NQ10T - N-channel TrenchMOS standard level FET@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | N-channel TrenchMOS standard level FET RoHS: Compliant Status: Obsolete Min Qty: 1 | 628971 |
|
$0.1450 / $0.1706 | Buy Now |
DISTI #
1758091RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.2953 / $0.5275 | Buy Now |
DISTI #
1758091
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2953 / $0.6509 | Buy Now |
DISTI #
1894736
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2101 / $0.5921 | Buy Now |
DISTI #
1758091
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 628971 |
|
$0.2133 / $0.6248 | Buy Now |
DISTI #
1758091RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 628971 |
|
$0.2133 / $0.4780 | Buy Now |
DISTI #
1894736
|
Farnell | MOSFET, N CH, 100V, 3.5A, SOT223 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 6 Days Container: Each | 0 |
|
$0.2158 / $0.6085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHT4NQ10T,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHT4NQ10T,135
Nexperia
PHT4NQ10T - N-channel TrenchMOS standard level FET@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PHT4NQ10T,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT4NQ10T,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHT4NQ10T/T3 | TRANSISTOR 3500 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | PHT4NQ10T,135 vs PHT4NQ10T/T3 |
PHT4NQ10T/T3 | Small Signal Field-Effect Transistor | Nexperia | PHT4NQ10T,135 vs PHT4NQ10T/T3 |
PHT4NQ10T,135 | PHT4NQ10T - N-channel TrenchMOS standard level FET SC-73 4-Pin | NXP Semiconductors | PHT4NQ10T,135 vs PHT4NQ10T,135 |
934056117135 | TRANSISTOR 3500 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | PHT4NQ10T,135 vs 934056117135 |
PHT4NQ10T | Small Signal Field-Effect Transistor | Nexperia | PHT4NQ10T,135 vs PHT4NQ10T |