Transistors
PHT6N06T
Description: TRANSISTOR 5.5 A, 55 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power

Overview of PHT6N06T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PHT6N06T by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3372
RFQ
Quest Components 5.5 A, 55 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET 2697
  • 1 $1.1600
  • 346 $0.4640
  • 1,725 $0.4060
$0.4060 / $1.1600 Buy Now
ComSIT USA TRENCHMOS STANDARD LEVEL FET Power Field-Effect Transistor, 5.5A I(D), 55V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant Stock EU - 4000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for PHT6N06T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHT6N06T by NXP Semiconductors

PHT6N06T
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SC-73
Package Description
PLASTIC, SC-73, 4 PIN
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Additional Feature
ESD PROTECTED
Avalanche Energy Rating (Eas)
15 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
5.5 A
Drain-source On Resistance-Max
0.15 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
1.8 W
Pulsed Drain Current-Max (IDM)
22 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PHT6N06T
    NXP Semiconductors
    TRANSISTOR 5.5 A, 55 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power
    VS

Alternate Parts for PHT6N06T

This table gives cross-reference parts and alternative options found for PHT6N06T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT6N06T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHT6N06TT/R Power Field-Effect Transistor Nexperia PHT6N06T vs PHT6N06TT/R
PHT6N06T,135 PHT6N06T - N-channel TrenchMOS standard level FET SC-73 4-Pin NXP Semiconductors PHT6N06T vs PHT6N06T,135
Part Number Description Manufacturer Compare
BUK98150-55ATRL13 5A, 55V, 0.161ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN NXP Semiconductors PHT6N06T vs BUK98150-55ATRL13
BUK98150-55 2.6A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN NXP Semiconductors PHT6N06T vs BUK98150-55
PHT6N06LT/T3 Power Field-Effect Transistor Nexperia PHT6N06T vs PHT6N06LT/T3
BUK98150-55A 5.5A, 55V, 0.161ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN NXP Semiconductors PHT6N06T vs BUK98150-55A
BUK78150-55A,135 BUK78150-55A - N-channel TrenchMOS standard level FET@en-us SC-73 4-Pin Nexperia PHT6N06T vs BUK78150-55A,135
BUK98150-55A,135 N-channel TrenchMOS logic level FET@en-us SC-73 4-Pin Nexperia PHT6N06T vs BUK98150-55A,135
BUK98150-55A/CU Power Field-Effect Transistor, 5.5A I(D), 55V, 0.161ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Nexperia PHT6N06T vs BUK98150-55A/CU
PHT6N06LT Power Field-Effect Transistor Nexperia PHT6N06T vs PHT6N06LT
BUK78150-55AT/R TRANSISTOR 5.5 A, 55 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power NXP Semiconductors PHT6N06T vs BUK78150-55AT/R
PHT6N06T/T3 Power Field-Effect Transistor Nexperia PHT6N06T vs PHT6N06T/T3

Related Parts for PHT6N06T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHT6N06T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHT6N06T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PHT6N06T would you like to use for your alert(s)?
  • Please alert me when PHT6N06T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHT6N06T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHT6N06T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHT6N06T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHT6N06T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHT6N06T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: