-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.4V, 30% +Tol, 10% -Tol, 1500000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHV-5R4H155-R
|
Avnet Americas | Supercapacitor, EDLC, 1.5 F, 5.4 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: PHV-5R4H155-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2912 / $8.5200 | Buy Now |
DISTI #
504-PHV-5R4H155-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES HORZ RoHS: Compliant | 151 |
|
$7.5700 / $12.1100 | Buy Now |
|
Future Electronics | PHV Series 1.5 F 5.4 V -10 ~ +30% 22 x 17.3 x 9 mm LS=11.8 mm Supercapacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$7.6900 / $7.7700 | Buy Now |
|
Future Electronics | PHV Series 1.5 F 5.4 V -10 ~ +30% 22 x 17.3 x 9 mm LS=11.8 mm Supercapacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$7.9000 / $8.0300 | Buy Now |
DISTI #
PHV-5R4H155-R
|
Avnet Americas | Supercapacitor, EDLC, 1.5 F, 5.4 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: PHV-5R4H155-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2912 / $8.5200 | Buy Now |
DISTI #
PHV-5R4H155-R
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$2.3700 / $7.9500 | Buy Now |
DISTI #
PHV-5R4H155-R
|
Avnet Abacus | Supercapacitor, EDLC, 1.5 F, 5.4 V, -10%, +30%, 1000 hours @ 65�C, Radial Leaded (Alt: PHV-5R4H155-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHV-5R4H155-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PHV-5R4H155-R
Eaton Corporation
Electric Double Layer Capacitor, 5.4V, 30% +Tol, 10% -Tol, 1500000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Capacitance | 1500000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 22 mm | |
Length | 17.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 5.4 V | |
Surface Mount | NO | |
Terminal Pitch | 11.8 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |