There are no models available for this part yet.
Overview of PI4S706SW by Pericom Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
CAD Models for PI4S706SW by Pericom Semiconductor Corporation
Part Data Attributes for PI4S706SW by Pericom Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.2 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for PI4S706SW
This table gives cross-reference parts and alternative options found for PI4S706SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI4S706SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1706ESA+T&R | 3.3V and 5.0V MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | PI4S706SW vs DS1706ESA+T&R |
DS1706LESA+T&R | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | PI4S706SW vs DS1706LESA+T&R |
PI4S706TW | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Pericom Semiconductor Corporation | PI4S706SW vs PI4S706TW |
DS1706SESA+T&R | 3.3V and 5.0V MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | PI4S706SW vs DS1706SESA+T&R |
DS1706ESA+T&R | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | PI4S706SW vs DS1706ESA+T&R |
DS1706PESA+T&R | 3.3V and 5.0V MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | PI4S706SW vs DS1706PESA+T&R |
DS1706PESA+T&R | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | PI4S706SW vs DS1706PESA+T&R |
DS1706SESA/T&R/C01 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | PI4S706SW vs DS1706SESA/T&R/C01 |
DS1706RESA+T&R | 3.3V and 5.0V MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | PI4S706SW vs DS1706RESA+T&R |
DS1706LESA+T&R | 3.3V and 5.0V MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | PI4S706SW vs DS1706LESA+T&R |