Part Details for PI4S706THW by Pericom Semiconductor Corporation
Overview of PI4S706THW by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for PI4S706THW
PI4S706THW CAD Models
PI4S706THW Part Data Attributes
|
PI4S706THW
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI4S706THW
Pericom Semiconductor Corporation
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI4S706THW
This table gives cross-reference parts and alternative options found for PI4S706THW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI4S706THW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM809TP3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Fairchild Semiconductor Corporation | PI4S706THW vs FM809TP3 |
MAX706TCUA+ | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | PI4S706THW vs MAX706TCUA+ |
MAX6348UR33-T | Power Supply Support Circuit, Fixed, 1 Channel, +3.3VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | PI4S706THW vs MAX6348UR33-T |
MAX706TCUA+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, MO-187CAA, MICRO, MAX, PACKAGE-8 | Maxim Integrated Products | PI4S706THW vs MAX706TCUA+ |
ADM1811-5AKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | PI4S706THW vs ADM1811-5AKS-REEL7 |
MAX809SQ293D2T1G | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 20 ms minimum delay, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | PI4S706THW vs MAX809SQ293D2T1G |
ISL88003IH31Z-TK | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C | Intersil Corporation | PI4S706THW vs ISL88003IH31Z-TK |
MAX6346XR44-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | PI4S706THW vs MAX6346XR44-T |
CAT810LEUR-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | onsemi | PI4S706THW vs CAT810LEUR-T |
DS1706PESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | PI4S706THW vs DS1706PESA |