Part Details for PI5A124TEX by Pericom Semiconductor Corporation
Overview of PI5A124TEX by Pericom Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PI5A124TEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PI15A124 Series SPST 6 V 6 Ohm SMT Wide Bandwidth Analog Switch - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
New Advantage Corporation | PI15A124 Series SPST 6 V 6 Ohm SMT Wide Bandwidth Analog Switch - SOT-23-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2667 / $0.2857 | Buy Now |
Part Details for PI5A124TEX
PI5A124TEX CAD Models
PI5A124TEX Part Data Attributes
|
PI5A124TEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5A124TEX
Pericom Semiconductor Corporation
SPST, 1 Func, 1 Channel, CMOS, PDSO6, 0.065 INCH, GREEN, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | 0.065 INCH, GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 18 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 40 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for PI5A124TEX
This table gives cross-reference parts and alternative options found for PI5A124TEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5A124TEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5A124T | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 0.065 INCH, PLASTIC, SOT-23, 6 PIN | Pericom Semiconductor Corporation | PI5A124TEX vs PI5A124T |
PI5A124TX | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 0.065 INCH, PLASTIC, SOT-23, 6 PIN | Pericom Semiconductor Corporation | PI5A124TEX vs PI5A124TX |
PI5A124TE | SPST, 1 Func, 1 Channel, PDSO6, 0.065 INCH, PLASTIC, SOT-23, 6 PIN | Pericom Semiconductor Corporation | PI5A124TEX vs PI5A124TE |
PI5A124TE | SPST, 1 Func, 1 Channel, PDSO6, 0.065 INCH, PLASTIC, SOT-23, 6 PIN | Diodes Incorporated | PI5A124TEX vs PI5A124TE |