Part Details for PI5A3157CEX by Pericom Semiconductor Corporation
Overview of PI5A3157CEX by Pericom Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5A3157CEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PI5A3157 Series SPDT 5.5 V 8 Ohm SMT 2:1 Mux/Demux Analog / Bus Switch - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0754 / $0.0826 | Buy Now |
|
Bristol Electronics | 399 |
|
RFQ | ||
|
Bristol Electronics | 1094 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6 | 507 |
|
$0.0925 / $0.1734 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6 | 875 |
|
$0.1800 / $0.6000 | Buy Now |
|
New Advantage Corporation | PI5A3157 Series SPDT 5.5 V 8 Ohm SMT 2:1 Mux/Demux Analog / Bus Switch - SC-70-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0967 / $0.1036 | Buy Now |
Part Details for PI5A3157CEX
PI5A3157CEX CAD Models
PI5A3157CEX Part Data Attributes:
|
PI5A3157CEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5A3157CEX
Pericom Semiconductor Corporation
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-203-AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 24 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7 ns | |
Switch-on Time-Max | 13 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |
Alternate Parts for PI5A3157CEX
This table gives cross-reference parts and alternative options found for PI5A3157CEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5A3157CEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5A3157CX | Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO6, MO-203-AB, SC-70, 6 PIN | Pericom Semiconductor Corporation | PI5A3157CEX vs PI5A3157CX |
PI5A3157CEX | Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN | Diodes Incorporated | PI5A3157CEX vs PI5A3157CEX |