Part Details for FST3244QSC by Fairchild Semiconductor Corporation
Overview of FST3244QSC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST3244QSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FST3244QSC-ND
|
DigiKey | BUS DRIVER Min Qty: 370 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24462 In Stock |
|
$0.8100 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24462 |
|
$0.6962 / $0.8191 | Buy Now |
Part Details for FST3244QSC
FST3244QSC CAD Models
FST3244QSC Part Data Attributes:
|
FST3244QSC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST3244QSC
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, MO-137, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for FST3244QSC
This table gives cross-reference parts and alternative options found for FST3244QSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST3244QSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3244QE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | FST3244QSC vs PI5C3244QE |
SN74CBT3244DBQRE4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | FST3244QSC vs SN74CBT3244DBQRE4 |
CBT3244ADB | Bus Driver | Nexperia | FST3244QSC vs CBT3244ADB |
74CBTLV3244QG | Low-Voltage Octal Bus Switch, QSOP55/Tube | Renesas Electronics Corporation | FST3244QSC vs 74CBTLV3244QG |
QS3244QG | High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP55/Tube | Renesas Electronics Corporation | FST3244QSC vs QS3244QG |
QS3244QG | QSOP-20, Tube | Integrated Device Technology Inc | FST3244QSC vs QS3244QG |
IDTQS3244QG | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | FST3244QSC vs IDTQS3244QG |
SN74CBT3244DBQR | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-SSOP -40 to 85 | Texas Instruments | FST3244QSC vs SN74CBT3244DBQR |
SN74CBT3244CDBQRE4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | FST3244QSC vs SN74CBT3244CDBQRE4 |
CBT3244ADB,118 | CBT3244A - Octal bus switch with quad output enables@en-us | Nexperia | FST3244QSC vs CBT3244ADB,118 |