Part Details for PI5C3384CQEX by Pericom Semiconductor Corporation
Overview of PI5C3384CQEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3384CQEX
PI5C3384CQEX CAD Models
PI5C3384CQEX Part Data Attributes
|
PI5C3384CQEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3384CQEX
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI5C3384CQEX
This table gives cross-reference parts and alternative options found for PI5C3384CQEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3384CQEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3384CDBQR | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-SSOP -40 to 85 | Texas Instruments | PI5C3384CQEX vs SN74CBT3384CDBQR |
74CBTD3384CDBQRG4 | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | PI5C3384CQEX vs 74CBTD3384CDBQRG4 |
PI5C3384C2QE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI5C3384CQEX vs PI5C3384C2QE |
CYBUS3384QC | Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Cypress Semiconductor | PI5C3384CQEX vs CYBUS3384QC |
PI5C3384QE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 | Diodes Incorporated | PI5C3384CQEX vs PI5C3384QE |
PI5C3384AQE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Diodes Incorporated | PI5C3384CQEX vs PI5C3384AQE |
SN74CBT3384ADBQ | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | Texas Instruments | PI5C3384CQEX vs SN74CBT3384ADBQ |
QS3L384Q | Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 | Quality Semiconductor Inc | PI5C3384CQEX vs QS3L384Q |
SN74CBTD3384DBR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SSOP -40 to 85 | Texas Instruments | PI5C3384CQEX vs SN74CBTD3384DBR |
IDTQS3384QG8 | Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | PI5C3384CQEX vs IDTQS3384QG8 |