Part Details for PI5C34X245BE by Pericom Semiconductor Corporation
Overview of PI5C34X245BE by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C34X245BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CBT/FST/QS/5C/B SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PDSO80 | 128 |
|
$1.9500 / $4.5000 | Buy Now |
|
ComSIT USA | 32-BIT, 2 PORT BUS SWITCH Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80 RoHS: Compliant |
|
|
RFQ |
Part Details for PI5C34X245BE
PI5C34X245BE CAD Models
PI5C34X245BE Part Data Attributes
|
PI5C34X245BE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C34X245BE
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, GREEN, PLASTIC, BQSOP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP80,.25,20 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G80 | |
JESD-609 Code | e3 | |
Length | 20.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP80,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI5C34X245BE
This table gives cross-reference parts and alternative options found for PI5C34X245BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C34X245BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C34X245BX | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 | Pericom Semiconductor Corporation | PI5C34X245BE vs PI5C34X245BX |
PI5C34EX245BEX | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 | Diodes Incorporated | PI5C34X245BE vs PI5C34EX245BEX |
PI5C34X245BEX | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 | Diodes Incorporated | PI5C34X245BE vs PI5C34X245BEX |
PI5C34X245B | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 | Pericom Semiconductor Corporation | PI5C34X245BE vs PI5C34X245B |
PI5C34X245BE | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, GREEN, PLASTIC, BQSOP-80 | Diodes Incorporated | PI5C34X245BE vs PI5C34X245BE |
PI5C34X245BEX | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 | Pericom Semiconductor Corporation | PI5C34X245BE vs PI5C34X245BEX |