Part Details for PI5PD2065UEEX by Diodes Incorporated
Overview of PI5PD2065UEEX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for PI5PD2065UEEX
PI5PD2065UEEX CAD Models
PI5PD2065UEEX Part Data Attributes
|
PI5PD2065UEEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI5PD2065UEEX
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, MO-187E, EP-MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for PI5PD2065UEEX
This table gives cross-reference parts and alternative options found for PI5PD2065UEEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5PD2065UEEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8209BAG-T8T1S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | PI5PD2065UEEX vs S-8209BAG-T8T1S |
MM1291JW | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, VSOP-8 | Mitsumi Electric Co Ltd | PI5PD2065UEEX vs MM1291JW |
1025UA-30TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | PI5PD2065UEEX vs 1025UA-30TE13 |
S-8209AAB-T8T1S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | PI5PD2065UEEX vs S-8209AAB-T8T1S |
MAX708FCUA-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MICROPAK-8 | onsemi | PI5PD2065UEEX vs MAX708FCUA-T |
1024UA-25TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | PI5PD2065UEEX vs 1024UA-25TE13 |
S-8209BAD-T8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | PI5PD2065UEEX vs S-8209BAD-T8T1U |
1025RA-25TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | PI5PD2065UEEX vs 1025RA-25TE13 |
S-8209AAR-T8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, TSSOP-8 | ABLIC Inc. | PI5PD2065UEEX vs S-8209AAR-T8T1U |
S-8209AAW-T8T1U | BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION | ABLIC Inc. | PI5PD2065UEEX vs S-8209AAW-T8T1U |