Part Details for PI6C2405A-1HLIEX by Diodes Incorporated
Overview of PI6C2405A-1HLIEX by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C2405A-1HLIEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
729-PI6C2405A-1HLIEX
|
Mouser Electronics | Phase Locked Loops - PLL 1:5 Zero Delay Clock Buffer RoHS: Compliant | 0 |
|
$0.7150 | Order Now |
Part Details for PI6C2405A-1HLIEX
PI6C2405A-1HLIEX CAD Models
PI6C2405A-1HLIEX Part Data Attributes
|
PI6C2405A-1HLIEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C2405A-1HLIEX
Diodes Incorporated
Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, LEAD FREE, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, TSSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.45 mm | |
Logic IC Type | CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
fmax-Min | 133 MHz |
Alternate Parts for PI6C2405A-1HLIEX
This table gives cross-reference parts and alternative options found for PI6C2405A-1HLIEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2405A-1HLIEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C2405-1HLIX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | PI6C2405A-1HLIEX vs PI6C2405-1HLIX |
PI6C2405A-1L | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | PI6C2405A-1HLIEX vs PI6C2405A-1L |
PI6C2405A-1HLIE | Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, LEAD FREE, TSSOP-8 | Diodes Incorporated | PI6C2405A-1HLIEX vs PI6C2405A-1HLIE |
PI6C2405A-1HLIE | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, LEAD FREE, TSSOP-8 | Pericom Semiconductor Corporation | PI6C2405A-1HLIEX vs PI6C2405A-1HLIE |
PI6C2405A-1LIEX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, LEAD FREE, TSSOP-8 | Pericom Semiconductor Corporation | PI6C2405A-1HLIEX vs PI6C2405A-1LIEX |
PI6C2405-1HLX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | PI6C2405A-1HLIEX vs PI6C2405-1HLX |
PI6C2405A-1HLIX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | PI6C2405A-1HLIEX vs PI6C2405A-1HLIX |
PI6C2405A-1LEX | Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, LEAD FREE, TSSOP-8 | Diodes Incorporated | PI6C2405A-1HLIEX vs PI6C2405A-1LEX |
PI6C2405A-1LE | Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, LEAD FREE, TSSOP-8 | Diodes Incorporated | PI6C2405A-1HLIEX vs PI6C2405A-1LE |
PI6C2405A-1HLEX | Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, LEAD FREE, TSSOP-8 | Diodes Incorporated | PI6C2405A-1HLIEX vs PI6C2405A-1HLEX |