There are no models available for this part yet.
Overview of SY100EP11UKG-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SY100EP11UKG-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y4416
|
Newark | 2.5-5V 1:2 Pecl Fanout Buffer 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip SY100EP11UKG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9900 | Buy Now | |
DISTI #
576-1559-1-ND
|
DigiKey | IC CLK BUFFER 1:2 3GHZ 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1981 In Stock |
|
$2.9000 / $3.8400 | Buy Now | |
DISTI #
SY100EP11UKG-TR
|
Avnet Americas | 2.5-5V 1:2 PECL FANOUT BUFFER - Tape and Reel (Alt: SY100EP11UKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9000 / $3.8400 | Buy Now | |
DISTI #
998-SY100EP11UKGTR
|
Mouser Electronics | Buffers & Line Drivers 2.5-5V 1:2 PECL Fanout Buffer RoHS: Compliant | 2024 |
|
$2.9000 / $3.8400 | Buy Now | |
DISTI #
SY100EP11UKG-TR
|
Microchip Technology Inc | 2.5-5V 1:2 PECL Fanout Buffer, Projected EOL: 2034-06-08 RoHS: Compliant pbFree: Yes | 21000 |
|
$2.2400 / $3.8400 | Buy Now | |
Future Electronics | SY100EP11U Series 3 GHz 1:2 Differential Fanout Buffer - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$2.8500 | Buy Now | ||
Onlinecomponents.com | Clock Fanout Buffer (Distribution) - 1 Circuit - 1:2 In:Out - Yes/Yes In/Out - LVECL/LVPECL In - LVECL/LVPECL Out - 3 GHz -2.375 to 5.5V -8-MSOP -T&R. RoHS: Compliant | 21000 Factory Stock |
|
$1.7300 / $1.9300 | Buy Now | ||
NAC | 2.5-5V 1:2 PECL Fanout Buffer - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 17000 |
|
$1.8100 / $2.2300 | Buy Now | ||
DISTI #
SY100EP11UKG-TR
|
Avnet Silica | 2.5-5V 1:2 PECL FANOUT BUFFER (Alt: SY100EP11UKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SY100EP11UKG-TR
|
EBV Elektronik | 2.5-5V 1:2 PECL FANOUT BUFFER (Alt: SY100EP11UKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SY100EP11UKG-TR by Microchip Technology Inc
Part Data Attributes for SY100EP11UKG-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
3 X 3 MM, LEAD FREE, MSOP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
CAN ALSO OPERATES WITH 3.3V, 5V NOMINAL SUPPLY
|
Family
|
100E
|
Input Conditioning
|
DIFFERENTIAL
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
8
|
Number of True Outputs
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
0.31 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.02 ns
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
fmax-Min
|
3000 MHz
|
Alternate Parts for SY100EP11UKG-TR
This table gives cross-reference parts and alternative options found for SY100EP11UKG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP11UKG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP11UKI | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 | Micrel Inc | SY100EP11UKG-TR vs SY100EP11UKI |
SY100EP11UKC-TR | 100E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | Microchip Technology Inc | SY100EP11UKG-TR vs SY100EP11UKC-TR |
SY100EP11UKI | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 | Microchip Technology Inc | SY100EP11UKG-TR vs SY100EP11UKI |
SY100EP11UKITR | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 3 X 3 MM, MSOP-8 | Microchip Technology Inc | SY100EP11UKG-TR vs SY100EP11UKITR |