Part Details for PI6C2510A-134L by Pericom Semiconductor Corporation
Overview of PI6C2510A-134L by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.3-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7134LA25JGI8 | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM | |
7134LA35P | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM |
Part Details for PI6C2510A-134L
PI6C2510A-134L CAD Models
PI6C2510A-134L Part Data Attributes
|
PI6C2510A-134L
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C2510A-134L
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.028 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 134 MHz |
Alternate Parts for PI6C2510A-134L
This table gives cross-reference parts and alternative options found for PI6C2510A-134L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2510A-134L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSVF2510YG-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | PI6C2510A-134L vs ICSVF2510YG-T |
CDC2510BPWLE | CDC SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 | Texas Instruments | PI6C2510A-134L vs CDC2510BPWLE |
IDTCSPF2510CPG | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | PI6C2510A-134L vs IDTCSPF2510CPG |
CDC2510CPWR | 3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP | Texas Instruments | PI6C2510A-134L vs CDC2510CPWR |
2510CYGLF-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24 | Integrated Device Technology Inc | PI6C2510A-134L vs 2510CYGLF-T |
IDTCSP2510BPG | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Integrated Device Technology Inc | PI6C2510A-134L vs IDTCSP2510BPG |
CY2510ZXC-1T | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, LEAD FREE, TSSOP-24 | Cypress Semiconductor | PI6C2510A-134L vs CY2510ZXC-1T |
ICSVF2510BGIT | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | PI6C2510A-134L vs ICSVF2510BGIT |
CDCF2510PWG4 | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70 | Texas Instruments | PI6C2510A-134L vs CDCF2510PWG4 |
PI6C2510ALE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 0.173 INCH, GREEN, PLATIC, MO-153F/AD, TSSOP-24 | Pericom Semiconductor Corporation | PI6C2510A-134L vs PI6C2510ALE |