-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDC2510CPWR-ND
|
DigiKey | IC PLL CLOCK DRIVER 24TSSOP Min Qty: 71 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
57800 In Stock |
|
$4.2600 | Buy Now |
DISTI #
296-6686-2-ND
|
DigiKey | IC PLL CLOCK DRIVER 24TSSOP Min Qty: 71 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.8799 | Buy Now |
DISTI #
595-CDC2510CPWR
|
Mouser Electronics | Clock Drivers & Distribution 3.3V Clock RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 693 |
|
$2.3920 / $5.5200 | Buy Now | |
|
Rochester Electronics | CDC2510C 3.3-V phase-lock loop clock driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 57800 |
|
$3.6600 / $4.3100 | Buy Now |
|
ComSIT USA | 3.3-V PHASE-LOCK LOOP CLOCK DRIVER PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24 RoHS: Not Compliant | Europe - 1892 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDC2510CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC2510CPWR
Texas Instruments
3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-12-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 2510 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 125 MHz |
This table gives cross-reference parts and alternative options found for CDC2510CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC2510CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2510ZXC-1 | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, LEAD FREE, TSSOP-24 | Cypress Semiconductor | CDC2510CPWR vs CY2510ZXC-1 |
PI6C2510A-134L | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | CDC2510CPWR vs PI6C2510A-134L |
CDC2510APWR | 2510 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | CDC2510CPWR vs CDC2510APWR |
PI6C2510-133ELEX | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 0.173 INCH, PLASTIC, MO-153F/AD, TSSOP-24 | Pericom Semiconductor Corporation | CDC2510CPWR vs PI6C2510-133ELEX |
CDC2510APWRG4 | 2510 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | CDC2510CPWR vs CDC2510APWRG4 |
PI6C2510-133EL | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.173 INCH, PLASTIC, MO-153F/AD, TSSOP-24 | Pericom Semiconductor Corporation | CDC2510CPWR vs PI6C2510-133EL |
CY2510 | PLL Based Clock Driver, 2510 Series, 11 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24 | Cypress Semiconductor | CDC2510CPWR vs CY2510 |
ICSVF2510BGLFT | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | CDC2510CPWR vs ICSVF2510BGLFT |
W132-10BX | PLL Based Clock Driver, 132 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, MO-153AE, TSSOP-24 | Cypress Semiconductor | CDC2510CPWR vs W132-10BX |
CY2510ZC-1T | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, TSSOP-24 | Cypress Semiconductor | CDC2510CPWR vs CY2510ZC-1T |