Part Details for PI6C557-03BQEX by Diodes Incorporated
Overview of PI6C557-03BQEX by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C557-03BQEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3763
|
Newark | Clock Generator, 200Mhz, -40 To 85Deg C |Diodes Inc. PI6C557-03BQEX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9740 / $1.9800 | Buy Now |
DISTI #
31-PI6C557-03BQEXCT-ND
|
DigiKey | IC CLOCK GENERATOR 16QSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1797 In Stock |
|
$0.8000 / $1.9100 | Buy Now |
DISTI #
PI6C557-03BQEX
|
Avnet Americas | Clock Generator Single 25MHz to 200MHz 16-Pin QSOP T/R - Tape and Reel (Alt: PI6C557-03BQEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.7690 | Buy Now |
DISTI #
729-PI6C557-03BQEX
|
Mouser Electronics | Clock Generators & Support Products PCI express Gen 3 2 ouput clock gen RoHS: Compliant | 2266 |
|
$0.8000 / $1.9000 | Buy Now |
DISTI #
PI6C557-03BQEX
|
Avnet Asia | Clock Generator Single 25MHz to 200MHz 16-Pin QSOP T/R (Alt: PI6C557-03BQEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5576 / $0.6237 | Buy Now |
DISTI #
PI6C557-03BQEX
|
Avnet Silica | Clock Generator Single 25MHz to 200MHz 16-Pin QSOP T/R (Alt: PI6C557-03BQEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6C557-03BQEX
PI6C557-03BQEX CAD Models
PI6C557-03BQEX Part Data Attributes
|
PI6C557-03BQEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C557-03BQEX
Diodes Incorporated
Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.150 INCH, GREEN, MO-137B/AB, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, SSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | PCIe Generation 3 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9022 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |
Alternate Parts for PI6C557-03BQEX
This table gives cross-reference parts and alternative options found for PI6C557-03BQEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C557-03BQEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C557-03BQE | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.150 INCH, GREEN, MO-137B/AB, QSOP-16 | Diodes Incorporated | PI6C557-03BQEX vs PI6C557-03BQE |
PI6C557-03AQE | Clock Generator, 200MHz, CMOS, PDSO16, QSOP-16 | Diodes Incorporated | PI6C557-03BQEX vs PI6C557-03AQE |