PI6CV2304WE
Description: Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, MS-012D/AA, SOIC-8

Overview of PI6CV2304WE by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for PI6CV2304WE by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # PI6CV2304WE-ND
DigiKey IC CLK BUFFER 1:4 140MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube 4
In Stock
  • 1 $1.5900
  • 10 $1.4210
  • 97 $1.1080
  • 291 $1.0358
  • 582 $0.9154
  • 1,067 $0.7227
  • 2,522 $0.6745
  • 5,044 $0.6408
$0.6408 / $1.5900 Buy Now
DISTI # PI6CV2304WE
Avnet Americas Clock Fanout Buffer 4-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: PI6CV2304WE) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 8 Weeks, 0 Days Container: Tube 18527 Factory Stock
  • 97 $0.9072
$0.9072 Buy Now
DISTI # 729-PI6CV2304WE
Mouser Electronics Clock Buffer Clock Driver 4 Output Low Skew RoHS: Compliant 174
  • 1 $1.5900
  • 10 $1.4500
  • 97 $1.0600
  • 582 $0.8680
  • 1,067 $0.7220
  • 2,522 $0.6740
  • 5,044 $0.6400
$0.6400 / $1.5900 Buy Now
DISTI # PI6CV2304WE
Avnet Silica Clock Fanout Buffer 4-OUT 8-Pin SOIC Tube (Alt: PI6CV2304WE) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for PI6CV2304WE by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI6CV2304WE by Diodes Incorporated

PI6CV2304WE
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SOP, SOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Family
6C
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
3 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.15 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.885 mm
fmax-Min
133 MHz
Want to compare parts?
  1. PI6CV2304WE
    Diodes Incorporated
    Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, GREEN, MS-012D/AA, SOIC-8
    VS

Alternate Parts for PI6CV2304WE

This table gives cross-reference parts and alternative options found for PI6CV2304WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6CV2304WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI6CV2304WEX Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 Diodes Incorporated PI6CV2304WE vs PI6CV2304WEX
PI6CV2304WEX Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 Pericom Semiconductor Corporation PI6CV2304WE vs PI6CV2304WEX
Part Number Description Manufacturer Compare
NB2304AC1D 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 onsemi PI6CV2304WE vs NB2304AC1D
NB2304AC5HDTR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 onsemi PI6CV2304WE vs NB2304AC5HDTR2
NB2304AI1DR2G Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 2500-REEL onsemi PI6CV2304WE vs NB2304AI1DR2G
CY2304SXC-1 PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Cypress Semiconductor PI6CV2304WE vs CY2304SXC-1
CDCLVC1104PWR Low jitter, 1:4 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85 Texas Instruments PI6CV2304WE vs CDCLVC1104PWR
ICS551MIT Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc PI6CV2304WE vs ICS551MIT
ICS2304NZG-1LF Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-8 Integrated Device Technology Inc PI6CV2304WE vs ICS2304NZG-1LF
NB2304AC5HDG 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, SOIC-8 onsemi PI6CV2304WE vs NB2304AC5HDG
PI6C18551WEX Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 Pericom Semiconductor Corporation PI6CV2304WE vs PI6C18551WEX
ICS651MT Low Skew Clock Driver, 651 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc PI6CV2304WE vs ICS651MT

Related Parts for PI6CV2304WE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI6CV2304WE by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI6CV2304WE by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PI6CV2304WE would you like to use for your alert(s)?
  • Please alert me when PI6CV2304WE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI6CV2304WE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI6CV2304WE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI6CV2304WE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI6CV2304WE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI6CV2304WE by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: