Logic
PI74AVC+16827KEX
Pericom Semiconductor Corporation
Description: Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56

Overview of PI74AVC+16827KEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for PI74AVC+16827KEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74AVC+16827KEX by Pericom Semiconductor Corporation

PI74AVC+16827KEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AVC
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
11.3 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. PI74AVC+16827KEX
    Pericom Semiconductor Corporation
    Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56
    VS

Alternate Parts for PI74AVC+16827KEX

This table gives cross-reference parts and alternative options found for PI74AVC+16827KEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74AVC+16827KEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74AVC+16827KX Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation PI74AVC+16827KEX vs PI74AVC+16827KX
PI74AVC16827KX Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC+16827KEX vs PI74AVC16827KX
SN74AVCH16827DGVR AVC SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments PI74AVC+16827KEX vs SN74AVCH16827DGVR
74AVC16827DGVRG4 20-Bit Buffer/Driver With 3-State Outputs 56-TVSOP -40 to 85 Texas Instruments PI74AVC+16827KEX vs 74AVC16827DGVRG4
74AVC16827DGVRE4 20-Bit Buffer/Driver With 3-State Outputs 56-TVSOP -40 to 85 Texas Instruments PI74AVC+16827KEX vs 74AVC16827DGVRE4
PI74AVC+16827K Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation PI74AVC+16827KEX vs PI74AVC+16827K
PI74AVC16827K Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC+16827KEX vs PI74AVC16827K
PI74AVCH16827KX Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC+16827KEX vs PI74AVCH16827KX
Part Number Description Manufacturer Compare
SN74AVCH16820DGGR AVC SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments PI74AVC+16827KEX vs SN74AVCH16820DGGR
PI74AVC+16820KE Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation PI74AVC+16827KEX vs PI74AVC+16820KE
PI74AVC+16820AA Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74AVC+16827KEX vs PI74AVC+16820AA
SN74AVC16827DGGR 20-ch, 1.2-V to 3.6-V buffers with 3-state outputs 56-TSSOP -40 to 85 Texas Instruments PI74AVC+16827KEX vs SN74AVC16827DGGR
PI74AVC+16820AKE Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74AVC+16827KEX vs PI74AVC+16820AKE
PI74AVC+16823KEX Bus Driver, AVC Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation PI74AVC+16827KEX vs PI74AVC+16823KEX
PI74AVC+16820AX Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74AVC+16827KEX vs PI74AVC+16820AX
PI74AVC+16821A Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74AVC+16827KEX vs PI74AVC+16821A
PI74AVC16821AX Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74AVC+16827KEX vs PI74AVC16821AX
PI74AVC+16820K Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation PI74AVC+16827KEX vs PI74AVC+16820K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74AVC+16827KEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74AVC+16827KEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74AVC+16827KEX would you like to use for your alert(s)?
  • Please alert me when PI74AVC+16827KEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74AVC+16827KEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74AVC+16827KEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74AVC+16827KEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74AVC+16827KEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74AVC+16827KEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: