Part Details for SN74AVCH16827DGVR by Texas Instruments
Overview of SN74AVCH16827DGVR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SN74AVCH16827DGVR
SN74AVCH16827DGVR CAD Models
SN74AVCH16827DGVR Part Data Attributes
|
SN74AVCH16827DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVCH16827DGVR
Texas Instruments
AVC SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP56,.25,16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
Length | 11.3 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74AVCH16827DGVR
This table gives cross-reference parts and alternative options found for SN74AVCH16827DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCH16827DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74AVC16827KX | Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74AVCH16827DGVR vs PI74AVC16827KX |
74AVC16827DGVRE4 | 20-Bit Buffer/Driver With 3-State Outputs 56-TVSOP -40 to 85 | Texas Instruments | SN74AVCH16827DGVR vs 74AVC16827DGVRE4 |
PI74AVC+16827KEX | Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74AVCH16827DGVR vs PI74AVC+16827KEX |
PI74AVC+16827K | Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74AVCH16827DGVR vs PI74AVC+16827K |
PI74AVCH16827KX | Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74AVCH16827DGVR vs PI74AVCH16827KX |
PI74AVC+16827KX | Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 | Pericom Semiconductor Corporation | SN74AVCH16827DGVR vs PI74AVC+16827KX |
74AVC16827DGVRG4 | 20-Bit Buffer/Driver With 3-State Outputs 56-TVSOP -40 to 85 | Texas Instruments | SN74AVCH16827DGVR vs 74AVC16827DGVRG4 |
PI74AVCH16827K | Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74AVCH16827DGVR vs PI74AVCH16827K |