Logic
PI74LPT16374AEX
Pericom Semiconductor Corporation
Description: Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-118B/AA, TSSOP-48

Overview of PI74LPT16374AEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI74LPT16374AEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74LPT16374AEX by Pericom Semiconductor Corporation

PI74LPT16374AEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
0.240 INCH, GREEN, PLASTIC, MO-118B/AA, TSSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LPT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
71400000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. PI74LPT16374AEX
    Pericom Semiconductor Corporation
    Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-118B/AA, TSSOP-48
    VS

Alternate Parts for PI74LPT16374AEX

This table gives cross-reference parts and alternative options found for PI74LPT16374AEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LPT16374AEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX16245DTG Low Voltage CMOS 16-Bit Transceiver, TSSOP-48 12.5x6.1x1.1 mm, 39-TUBE onsemi PI74LPT16374AEX vs MC74LCX16245DTG
MC74LCX16245DTR2 LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi PI74LPT16374AEX vs MC74LCX16245DTR2
74LCXP16245MTD Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and Pull-Down Resistors, 3800-TUBE onsemi PI74LPT16374AEX vs 74LCXP16245MTD
PI74LPT16374AAEX Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-118B/AA, TSSOP-48 Pericom Semiconductor Corporation PI74LPT16374AEX vs PI74LPT16374AAEX
MC74LCX16245DT Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, LEAD FREE, TSSOP-48 Rochester Electronics LLC PI74LPT16374AEX vs MC74LCX16245DT
74LCX16245TTR LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics PI74LPT16374AEX vs 74LCX16245TTR
74LCX16245MTD Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC PI74LPT16374AEX vs 74LCX16245MTD
74LCXH16245MTDX_NL Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation PI74LPT16374AEX vs 74LCXH16245MTDX_NL
74LCXH16245MTDX Low Voltage 16-Bit Bidirectional Transceiver with Bushold, 1000-REEL onsemi PI74LPT16374AEX vs 74LCXH16245MTDX
74LCXR162245MTX Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and 26 Ohm Series Resistors in the Outputs, 1000-REEL onsemi PI74LPT16374AEX vs 74LCXR162245MTX
Part Number Description Manufacturer Compare
74LCXR162245MTD Low Voltage 16-Bit Bidirectional Transceiver with 5V Tolerant Inputs/Outputs and 26 Ohm Series Resistors in the Outputs, 3800-TUBE onsemi PI74LPT16374AEX vs 74LCXR162245MTD
74LCXHR162245TTR LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics PI74LPT16374AEX vs 74LCXHR162245TTR
74LCX16245MEAX_NL Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation PI74LPT16374AEX vs 74LCX16245MEAX_NL
74VCX163245TTR ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics PI74LPT16374AEX vs 74VCX163245TTR
74VCX163245GX_NL Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54, 5.50 MM, LEAD FREE, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation PI74LPT16374AEX vs 74VCX163245GX_NL
74VCX163245MTDX Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs, 1000-REEL onsemi PI74LPT16374AEX vs 74VCX163245MTDX
74LCXR162245TTR LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics PI74LPT16374AEX vs 74LCXR162245TTR
74VCX163245G_NL Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54, 5.50 MM, LEAD FREE, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation PI74LPT16374AEX vs 74VCX163245G_NL
74LCXR162245MTX_NL Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation PI74LPT16374AEX vs 74LCXR162245MTX_NL
74VCX163245G Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation PI74LPT16374AEX vs 74VCX163245G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74LPT16374AEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74LPT16374AEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74LPT16374AEX would you like to use for your alert(s)?
  • Please alert me when PI74LPT16374AEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74LPT16374AEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74LPT16374AEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74LPT16374AEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74LPT16374AEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74LPT16374AEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: