Part Details for PI74LVC3245ALE by Pericom Semiconductor Corporation
Overview of PI74LVC3245ALE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74LVC3245ALE
PI74LVC3245ALE CAD Models
PI74LVC3245ALE Part Data Attributes
|
PI74LVC3245ALE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74LVC3245ALE
Pericom Semiconductor Corporation
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2.7V TO 3.6V SUPPLY FOR PORT A; 4.5V TO 5.5V SUPPLY FOR PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for PI74LVC3245ALE
This table gives cross-reference parts and alternative options found for PI74LVC3245ALE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LVC3245ALE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCC3245APWTG4 | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | PI74LVC3245ALE vs SN74LVCC3245APWTG4 |
HD74LVCC3245AT | Octal Bus Transceiver with adjustable Output Voltage and 3-state Outputs, , / | Renesas Electronics Corporation | PI74LVC3245ALE vs HD74LVCC3245AT |
SN74LVCC3245PWLE | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | PI74LVC3245ALE vs SN74LVCC3245PWLE |
HD74LVCC3245ATEL-E | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 X 7.80 MM, 0.65 PITCH, PLASTIC, TSSOP-24 | Renesas Electronics Corporation | PI74LVC3245ALE vs HD74LVCC3245ATEL-E |
PI74LVC3245AL | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | PI74LVC3245ALE vs PI74LVC3245AL |
SN74LVCC3245APWT | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | PI74LVC3245ALE vs SN74LVCC3245APWT |
SN74LVCC3245APW | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | PI74LVC3245ALE vs SN74LVCC3245APW |
SN74LVCC3245APWLE | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | PI74LVC3245ALE vs SN74LVCC3245APWLE |
SN74LVCC3245APWR | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | PI74LVC3245ALE vs SN74LVCC3245APWR |
CLVCC3245AIPWREP | Enhanced Product Octal Bus Transceiver With Adjustable Output Voltage And 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | PI74LVC3245ALE vs CLVCC3245AIPWREP |