Logic
PI74STEX1GT125CEX
Pericom Semiconductor Corporation
Description: Bus Driver, STEX Series, 1-Func, 1-Bit, True Output, PDSO5, SC-70, 5 PIN

Overview of PI74STEX1GT125CEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for PI74STEX1GT125CEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74STEX1GT125CEX by Pericom Semiconductor Corporation

PI74STEX1GT125CEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
STEX
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. PI74STEX1GT125CEX
    Pericom Semiconductor Corporation
    Bus Driver, STEX Series, 1-Func, 1-Bit, True Output, PDSO5, SC-70, 5 PIN
    VS

Alternate Parts for PI74STEX1GT125CEX

This table gives cross-reference parts and alternative options found for PI74STEX1GT125CEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STEX1GT125CEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74STX1GT125CX Bus Driver, STX Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SC-70, 5 PIN Pericom Semiconductor Corporation PI74STEX1GT125CEX vs PI74STX1GT125CX
PI74STEX1GT125TEX Bus Driver, STEX Series, 1-Func, 1-Bit, True Output, PDSO5, SOT-23, 5 PIN Pericom Semiconductor Corporation PI74STEX1GT125CEX vs PI74STEX1GT125TEX
Part Number Description Manufacturer Compare
PI74STX1GT125TX Bus Driver, STX Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SOT-23, 5 PIN Pericom Semiconductor Corporation PI74STEX1GT125CEX vs PI74STX1GT125TX
PI74STEX1GT125TEX Bus Driver, STEX Series, 1-Func, 1-Bit, True Output, PDSO5, SOT-23, 5 PIN Pericom Semiconductor Corporation PI74STEX1GT125CEX vs PI74STEX1GT125TEX
PI74STX1GT126TX Bus Driver, STX Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SOT-23, 5 PIN Pericom Semiconductor Corporation PI74STEX1GT125CEX vs PI74STX1GT126TX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74STEX1GT125CEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74STEX1GT125CEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74STEX1GT125CEX would you like to use for your alert(s)?
  • Please alert me when PI74STEX1GT125CEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74STEX1GT125CEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74STEX1GT125CEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74STEX1GT125CEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74STEX1GT125CEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74STEX1GT125CEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: