Logic
PI74STX1GT125TX
Pericom Semiconductor Corporation
Description: Bus Driver, STX Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SOT-23, 5 PIN

Overview of PI74STX1GT125TX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Energy and Power Systems Renewable Energy Automotive

CAD Models for PI74STX1GT125TX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74STX1GT125TX by Pericom Semiconductor Corporation

PI74STX1GT125TX
Pericom Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
STX
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
5.4 ns
Propagation Delay (tpd)
5.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.625 mm
Want to compare parts?
  1. PI74STX1GT125TX
    Pericom Semiconductor Corporation
    Bus Driver, STX Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for PI74STX1GT125TX

This table gives cross-reference parts and alternative options found for PI74STX1GT125TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STX1GT125TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74STEX1GT125CEX Bus Driver, STEX Series, 1-Func, 1-Bit, True Output, PDSO5, SC-70, 5 PIN Pericom Semiconductor Corporation PI74STX1GT125TX vs PI74STEX1GT125CEX
PI74STX1GT125CX Bus Driver, STX Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SC-70, 5 PIN Pericom Semiconductor Corporation PI74STX1GT125TX vs PI74STX1GT125CX
PI74STEX1GT125TEX Bus Driver, STEX Series, 1-Func, 1-Bit, True Output, PDSO5, SOT-23, 5 PIN Pericom Semiconductor Corporation PI74STX1GT125TX vs PI74STEX1GT125TEX
Part Number Description Manufacturer Compare
PI74STEX1GT125TEX Bus Driver, STEX Series, 1-Func, 1-Bit, True Output, PDSO5, SOT-23, 5 PIN Pericom Semiconductor Corporation PI74STX1GT125TX vs PI74STEX1GT125TEX
PI74STEX1GT125CEX Bus Driver, STEX Series, 1-Func, 1-Bit, True Output, PDSO5, SC-70, 5 PIN Pericom Semiconductor Corporation PI74STX1GT125TX vs PI74STEX1GT125CEX
PI74STX1GT126TX Bus Driver, STX Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SOT-23, 5 PIN Pericom Semiconductor Corporation PI74STX1GT125TX vs PI74STX1GT126TX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74STX1GT125TX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74STX1GT125TX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74STX1GT125TX would you like to use for your alert(s)?
  • Please alert me when PI74STX1GT125TX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74STX1GT125TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74STX1GT125TX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74STX1GT125TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74STX1GT125TX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74STX1GT125TX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: