Logic
PI74STX3G14UX
Pericom Semiconductor Corporation
Description: Inverter, STX Series, 3-Func, 1-Input, CMOS, PDSO8, MO-187AA, MSOP-8

Overview of PI74STX3G14UX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PI74STX3G14UX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74STX3G14UX by Pericom Semiconductor Corporation

PI74STX3G14UX
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
STX
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Number of Functions
3
Number of Inputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. PI74STX3G14UX
    Pericom Semiconductor Corporation
    Inverter, STX Series, 3-Func, 1-Input, CMOS, PDSO8, MO-187AA, MSOP-8
    VS

Alternate Parts for PI74STX3G14UX

This table gives cross-reference parts and alternative options found for PI74STX3G14UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STX3G14UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC3GU04GM,125 74LVC3GU04 - Triple unbuffered inverter@en-us QFN 8-Pin Nexperia PI74STX3G14UX vs 74LVC3GU04GM,125
74LVC3G06GT,115 74LVC3G06 - Triple inverter with open-drain output@en-us SON 8-Pin Nexperia PI74STX3G14UX vs 74LVC3G06GT,115
PI74STX3G04UX Inverter, STX Series, 3-Func, 1-Input, CMOS, PDSO8, MSOP-8 Pericom Semiconductor Corporation PI74STX3G14UX vs PI74STX3G04UX
SN74LVC2G04DCUR LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, VSOP-8 Texas Instruments PI74STX3G14UX vs SN74LVC2G04DCUR
74LVC3G04GM Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PQCC8 Nexperia PI74STX3G14UX vs 74LVC3G04GM
74LVC3G14GT Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia PI74STX3G14UX vs 74LVC3G14GT
74LVC3GU04DCTRG4 LVC/LCX/Z SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, GREEN, PLASTIC, SSOP-8 Texas Instruments PI74STX3G14UX vs 74LVC3GU04DCTRG4
74LVC3GU04GD Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia PI74STX3G14UX vs 74LVC3GU04GD
74LVC3G14GM,125 74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input@en-us QFN 8-Pin Nexperia PI74STX3G14UX vs 74LVC3G14GM,125
74LVC3G06GT Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia PI74STX3G14UX vs 74LVC3G06GT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74STX3G14UX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74STX3G14UX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74STX3G14UX would you like to use for your alert(s)?
  • Please alert me when PI74STX3G14UX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74STX3G14UX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74STX3G14UX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74STX3G14UX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74STX3G14UX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74STX3G14UX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: