Part Details for PI7C9X111SLBFDEX by Diodes Incorporated
Overview of PI7C9X111SLBFDEX by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI7C9X111SLBFDEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3778
|
Newark | Pcie-Pci Reversible Bridge, -40To85Deg C |Diodes Inc. PI7C9X111SLBFDEX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.0100 / $11.6000 | Buy Now |
DISTI #
PI7C9X111SLBFDEXCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 128LQFP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
903 In Stock |
|
$6.7650 / $11.4800 | Buy Now |
DISTI #
PI7C9X111SLBFDEX
|
Avnet Americas | PCI Express to PCI Reversible Bridge 128-Pin QFP T/R - Tape and Reel (Alt: PI7C9X111SLBFDEX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.5215 | Buy Now |
DISTI #
PI7C9X111SLBFDEX-2
|
Avnet Americas | PCI Express to PCI Reversible Bridge 128-Pin QFP T/R - Tape and Reel (Alt: PI7C9X111SLBFDEX-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.5215 | Buy Now |
DISTI #
729-PI7C9X111SLBFDEX
|
Mouser Electronics | PCI Interface IC PCIe to PCI Bridge RoHS: Compliant | 622 |
|
$6.7600 / $10.7500 | Buy Now |
DISTI #
PI7C9X111SLBFDEX
|
Avnet Asia | PCI Express to PCI Reversible Bridge 128-Pin QFP T/R (Alt: PI7C9X111SLBFDEX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.2353 / $4.7368 | Buy Now |
DISTI #
PI7C9X111SLBFDEX
|
Avnet Silica | PCI Express to PCI Reversible Bridge 128-Pin QFP T/R (Alt: PI7C9X111SLBFDEX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 128LQFP / PCI-to-PCI Bridge Interface 128-LQFP (14x14) | 8000 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for PI7C9X111SLBFDEX
PI7C9X111SLBFDEX CAD Models
PI7C9X111SLBFDEX Part Data Attributes
|
PI7C9X111SLBFDEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI7C9X111SLBFDEX
Diodes Incorporated
PCI Bus Controller,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Address Bus Width | 32 | |
Bus Compatibility | I2C; ISA; USB; VGA | |
Clock Frequency-Max | 100 MHz | |
Data Transfer Rate-Max | 312.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |