-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7951
|
Newark | 8 Bit Microcontroller, Flash, Pic10F2Xx, 8 Mhz, 768 Byte, 23 Byte, 6, Sot-23 Rohs Compliant: Yes |Microchip PIC10F222T-I/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23559 |
|
$0.6240 / $0.7180 | Buy Now |
DISTI #
31K4985
|
Newark | Microcontroller Mcu, 8 Bit, Pic10, 8Mhz, Sot-23-6, Product Range:Pic10 Family Pic10F22X Series Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:768Byte, Ram Memory Size:23Byte, No. Of Pins:6Pins, Mcu Case Style:Sot-23 Rohs Compliant: Yes |Microchip PIC10F222T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7250 | Buy Now |
DISTI #
PIC10F222T-I/OTCT-ND
|
DigiKey | IC MCU 8BIT 768B FLASH SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
197372 In Stock |
|
$0.6000 / $0.6900 | Buy Now |
DISTI #
PIC10F222T-I/OT
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: PIC10F222T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5800 / $0.6900 | Buy Now |
DISTI #
579-PIC10F222T-I/OT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 768 B FL 16 RAM RoHS: Compliant | 16481 |
|
$0.6000 / $0.6900 | Buy Now |
DISTI #
PIC10F222T-I/OT
|
Microchip Technology Inc | 6 PIN, 0.75 KB STD FLASH, 24 RAM, 4 I/O, PB FREE, Projected EOL: 2034-03-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4900 / $0.6900 | Buy Now |
DISTI #
70046215
|
RS | MCU, 8-Bit, 512 Flash, 23 RAM, 4 I/O, SOT-23-6 | Microchip Technology Inc. PIC10F222T-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Future Electronics | PIC10F Series 23 B RAM 768 B Flash SMT 8-Bit Flash Microcontroller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 12908Bulk |
|
$0.6000 / $0.7200 | Buy Now |
|
Onlinecomponents.com | MCU 8 Bit - Flash - PIC10 Family PIC10F22x Series Microcontrollers - 8 MHz - 768 Byte - 23 Byte - 6 Pins. RoHS: Compliant |
11590 In Stock |
|
$0.5720 / $0.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 320 |
|
$0.5250 / $1.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F222T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F222T-I/OT
Microchip Technology Inc
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2.5/5 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 23 | |
ROM (words) | 512 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC10F222T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F222T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F222-I/OT | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F222T-I/OT vs PIC10F222-I/OT |