PIC12C508-04/SMG
Microchip Technology Inc
Description: IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,8PIN,PLASTIC

Overview of PIC12C508-04/SMG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PIC12C508-04/SMG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC12C508-04/SMG by Microchip Technology Inc

PIC12C508-04/SMG
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
7.94 mm
Number of I/O Lines
5
Number of Terminals
8
On Chip Program ROM Width
12
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
25
ROM (words)
512
ROM Programmability
UVPROM
Speed
1 MHz
Supply Current-Max
2.4 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.21 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC12C508-04/SMG
    Microchip Technology Inc
    IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,8PIN,PLASTIC
    VS

Alternate Parts for PIC12C508-04/SMG

This table gives cross-reference parts and alternative options found for PIC12C508-04/SMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C508-04/SMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC12LC508-04E/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12LC508-04E/SM
PIC12C508-04I/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12C508-04I/SM
PIC12LC508T-04/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12LC508T-04/SM
PIC12C508T-04E/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12C508T-04E/SM
PIC12C508-04E/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12C508-04E/SM
PIC12C508T-04I/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12C508T-04I/SM
PIC12LC508T-04E/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12LC508T-04E/SM
PIC12LC508-04/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12LC508-04/SM
PIC12C508-04/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12C508-04/SM
Part Number Description Manufacturer Compare
PIC12C508-04I/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12C508-04I/SM
PIC12LC508A-04E/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12LC508A-04E/SN
PIC12C508A/JW 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12C508A/JW
PIC12LC508AT-04/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12LC508AT-04/SN
PIC12C508-04E/JWG 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12C508-04E/JWG
PIC12LC508-04/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12LC508-04/P
PIC12LC508T-04/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12LC508T-04/SM
PIC12C508T-04I/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12C508T-04I/SN
PIC12C508T-04/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12C508T-04/SN
PIC12C508-04E/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc PIC12C508-04/SMG vs PIC12C508-04E/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12C508-04/SMG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12C508-04/SMG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC12C508-04/SMG would you like to use for your alert(s)?
  • Please alert me when PIC12C508-04/SMG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC12C508-04/SMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12C508-04/SMG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC12C508-04/SMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12C508-04/SMG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12C508-04/SMG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: