PIC12F1612T-E/ML
Microchip Technology Inc
Description: RISC Microcontroller

Overview of PIC12F1612T-E/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for PIC12F1612T-E/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC12F1612T-E/ML by Microchip Technology Inc

PIC12F1612T-E/ML
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Bit Size
8
On Chip Program ROM Width
8
ROM (words)
3584
ROM Programmability
FLASH
Speed
32 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3 V
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC12F1612T-E/ML
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for PIC12F1612T-E/ML

This table gives cross-reference parts and alternative options found for PIC12F1612T-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1612T-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC12F1612-E/ML RISC Microcontroller Microchip Technology Inc PIC12F1612T-E/ML vs PIC12F1612-E/ML
PIC12F1612T-I/ML RISC Microcontroller Microchip Technology Inc PIC12F1612T-E/ML vs PIC12F1612T-I/ML
Part Number Description Manufacturer Compare
PIC12F1612T-E/ST RISC Microcontroller Microchip Technology Inc PIC12F1612T-E/ML vs PIC12F1612T-E/ST
PIC12F1612-E/SN RISC MICROCONTROLLER Microchip Technology Inc PIC12F1612T-E/ML vs PIC12F1612-E/SN
PIC12F1612T-I/SL RISC Microcontroller Microchip Technology Inc PIC12F1612T-E/ML vs PIC12F1612T-I/SL
PIC12F1612-I/SL RISC Microcontroller Microchip Technology Inc PIC12F1612T-E/ML vs PIC12F1612-I/SL
PIC12F1612-E/ST RISC Microcontroller Microchip Technology Inc PIC12F1612T-E/ML vs PIC12F1612-E/ST
PIC12F1612T-I/SN RISC MICROCONTROLLER Microchip Technology Inc PIC12F1612T-E/ML vs PIC12F1612T-I/SN
PIC12F1612-I/ML RISC Microcontroller Microchip Technology Inc PIC12F1612T-E/ML vs PIC12F1612-I/ML
PIC12F1612-I/ST RISC Microcontroller Microchip Technology Inc PIC12F1612T-E/ML vs PIC12F1612-I/ST
PIC12F1612-I/MF RISC MICROCONTROLLER Microchip Technology Inc PIC12F1612T-E/ML vs PIC12F1612-I/MF
PIC12F1612T-I/RF RISC Microcontroller Microchip Technology Inc PIC12F1612T-E/ML vs PIC12F1612T-I/RF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12F1612T-E/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12F1612T-E/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC12F1612T-E/ML would you like to use for your alert(s)?
  • Please alert me when PIC12F1612T-E/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC12F1612T-E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12F1612T-E/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC12F1612T-E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12F1612T-E/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12F1612T-E/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: