-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9607
|
Newark | 768 B Flash, 25 Ram, 6 I/O 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC12F508-E/MC RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8140 | Buy Now |
DISTI #
PIC12F508-E/MC
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12F508-E/MC) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7900 / $0.9500 | Buy Now |
DISTI #
579-PIC12F508-E/MC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 768 B Flash 25 RAM 6 I/O RoHS: Compliant | 0 |
|
$0.8500 | Order Now |
DISTI #
PIC12F508-E/MC
|
Microchip Technology Inc | 8 PIN 0.75KB FLASH, 25B RAM, 4 MHZ INTERNAL OSCILLATOR, Projected EOL: 2034-07-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
DISTI #
70453346
|
RS | 768 B Flash, 25 RAM, 6 I/O8 DFN 2x3x0.9mm TUBE | Microchip Technology Inc. PIC12F508-E/MC RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | PIC PIC® 12F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH 8-DFN RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.8100 / $0.9900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube RoHS: Compliant | 0 |
|
$0.9320 / $1.3560 | Buy Now |
|
NAC | 768 B Flash, 25 RAM, 6 I/O - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 450 Package Multiple: 150 Container: Tube | 0 |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
PIC12F508-E/MC
|
Avnet Silica | MCU 8-bit PIC12 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube (Alt: PIC12F508-E/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube RoHS: Compliant | 0 |
|
$0.9320 / $1.3560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F508-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F508-E/MC
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F508-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F508-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F508T-E/MC | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F508-E/MC vs PIC12F508T-E/MC |
PIC12F508T-I/MC | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F508-E/MC vs PIC12F508T-I/MC |
PIC12F508-I/MC | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | PIC12F508-E/MC vs PIC12F508-I/MC |